text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F040CQC-70GTR

MX29F040C Series 4 Mb (512 K x 8) 5.5 V 70 ns SMT Flash Memory - PLCC-32

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29F040CQC-70GTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,505.00
USD
Quantity
Unit Price
750+
$3.34
Product Variant Information section