Manufacturer Part #
MX29GL320EBXEI-70G
MX29GL Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:LFBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX29GL320EBXEI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29GL320EBXEI-70G - Technical Attributes
Attributes Table
| Memory Density: | 32Mb |
| Memory Organization: | 4 M x 8 / 2 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | LFBGA-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX29GL320EBXEI-70G is a 32 Mb single voltage flash memory. It is available in LFBGA-48 package.
Features:
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- V I/O voltage must tight with VCC
- VI/O=VCC=2.7 V~3.6 V
- Byte/Word mode switchable
- 4,194,304 x 8 / 2,097,152 x 16
- Sector architecture
- MX29GL320EB: 63 x 32 Kword(64KB) + 8 x 4 Kword(8KB) boot sector
- 16-byte/8-word page read buffer
- 32-byte/16-word write buffer
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Advanced sector protection function (Persifent and Password Protect)
- Latch-up protected to 100 mA from -1 V to 1.5xVcc
- Low Vcc write inhibit : Vcc ≤ VLKO
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
- Deep power down mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
480+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
LFBGA-48
Mounting Method:
Surface Mount