text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1601C-70-4I-MAQE

SST39VF1601 Series 16 Mb (1M x 16) 3 V 70 NS Multi Purpose Flash Plus - WFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF1601C-70-4I-MAQE - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  WFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,920
Factory Lead Time:
4 Weeks
Minimum Order:
740
Multiple Of:
740
Total
$1,213.60
USD
Quantity
Unit Price
740+
$1.64
Product Variant Information section