Manufacturer Part #
MX25L8035EM2I-10G
MX25L Series 3 V 8 Mb (8M x 1) 108 MHz Industrial Grade Serial Flash - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L8035EM2I-10G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L8035EM2I-10G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 108MHz |
| Memory Density: | 8Mb |
| Memory Organization: | 1 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOP-8
Mounting Method:
Surface Mount