text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L8035EM2I-10G

MX25L Series 3 V 8 Mb (8M x 1) 108 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L8035EM2I-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 108MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20608
Multiple Of:
92
Total
$12,673.92
USD
Quantity
Unit Price
92
$0.66
184
$0.65
368
$0.64
460
$0.635
1,380+
$0.615
Product Variant Information section