text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R8035FM1IL0

MX25R8035F Series 8 Mb (x 1/x 2/x 4) 3.6 V 33 MHz Flash Memory - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25R8035FM1IL0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 8Mb
Memory Organization: 8 M x 1 / 4 M x 2 / 2 M x 4
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$813.40
USD
Quantity
Unit Price
98+
$0.415
Product Variant Information section