text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U6432FZBI02TR

1.8V, 64M-BIT CMOS MXSMIO® (SERIAL MULTI I/O) NOR FLASH MEMORY 8-USON (4x3mm)

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U6432FZBI02TR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
NOR Serial Type: Multi I/O, Quad
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
40
Total
$1.05
USD
Quantity
Unit Price
1
$1.05
3
$0.985
5
$0.96
10
$0.93
20+
$0.865
Product Variant Information section