Référence fabricant
MX25V8035FM2I
MX25V8035F Series 8 Mb (x1/x2/x4) 3.6 V Surface Mount Flash Memory - SOP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Macronix | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :92 par Tube Style d'emballage :SOP-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Macronix MX25V8035FM2I - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject: Die with RDL (metal 4 layer) to be used also for MX25V8035FM2I product.Please be informed that Macronix is going to use die with RDL (Re-direction Layer, or Metal 4) for MX25V8035FM2I product. The die with the RDL (Re-direction Layer, or Metal 4) layer vs. without, the only difference is it has an extra RDL layer to re-layout the pad locations for wire-bond of KGD product options. The die with RDL also kept original pad locations and can be used for package product options (without RDL), with the same wire-bonds and functionality. Other than the RDL layer, there is no other changes on the product design nor on the specifications. Reason of Change: To increase production capacity and flexibility.
Statut du produit:
Macronix MX25V8035FM2I - Caractéristiques techniques
| Clock Frequency-Max: | 108MHz |
| Memory Density: | 8Mb |
| Memory Organization: | 8 M x 1 / 4 M x 2 / 2 M x 4 |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Temperature Grade: | Industrial |
| Style d'emballage : | SOP-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
92 par Tube
Style d'emballage :
SOP-8
Méthode de montage :
Surface Mount