DSPIC33FJ12GP201-I/P in Tube by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ12GP201-I/P

dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ12GP201-I/P - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 13
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.

16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers.  Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

dsPIC33F General Purpose Digital Signal Controller (DSC) with seamless migration options to PIC24F, PIC24H MCUs and dsPIC30F DSCs in similar packages.

Features:

  • Operating Range:
    •  DC – 40 MIPS (40 MIPS 3.0-3.6 V, -40°C to +85°C).
    •  Industrial temperature range (-40°C to +85°C).
    •  Extended temperature range (-40°C to +125°C).
  • High-Performance DSC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path.
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  83 base instructions, mostly 1 word/1 cycle.
    •  Sixteen 16-bit General Purpose Registers.
    •  Two 40-bit accumulators with rounding and saturation options.
    •  Flexible and powerful addressing modes:
      •  Indirect.
      •  Modulo.
      •  Bit-Reversed.
    •  Software stack.
    •  16 x 16 fractional/integer multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Single-cycle multiply and accumulate:
      •  Accumulator write back for DSP operations.
      •  Dual data fetch.
    •  Up to ±16-bit shifts for up to 40-bit data Interrupt Controller.
    •  5-cycle latency.
    •  118 interrupt vectors.
    •  Up to 21 available interrupt sources.
    •  Up to 3 external interrupts.
    •  7 programmable priority levels.
    •  4 processor exceptions.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$925.00
USD
Quantity
Unit Price
25
$3.86
50
$3.81
75
$3.78
100
$3.76
125+
$3.70
Product Variant Information section