PIC24FJ512GU408-I/PT in Tray by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ512GU408-I/PT

PIC24F Series 32 kB RAM 512 kB Flash 16-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Microchip PIC24FJ512GU408-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 69
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: DMA/LCD/LCD/PWM
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.55
USD
Quantity
Unit Price
1
$3.55
10
$3.48
25
$3.43
75
$3.36
150+
$3.29
Product Variant Information section