Manufacturer Part #
CY8C4025LQI-S402T
IC MCU 32BIT 32KB FLASH 32QFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C4025LQI-S402T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
06/30/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C4025LQI-S402T - Technical Attributes
Attributes Table
| Family Name: | PSoC 4 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 24MHz |
| No of I/O Lines: | 27 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Brown-out Detect/POR/PWM |
| Number Of Timers: | 5 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx10-bit |
| On-Chip DAC: | 2-chx7-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount