Manufacturer Part #
LPC1115FBD48/303EL
32-bit Arm Cortex-M0 microcontroller, up to 64KB flash and up to 8KB SRAM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
NXP LPC1115FBD48/303EL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC1115FBD48/303EL - Technical Attributes
Attributes Table
| Family Name: | LPC11xx |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 50MHz |
| No of I/O Lines: | 42 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Brown-out Detect/POR/Watchdog |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount