text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54605J512ET180K

LPC54xx Series 512 KB Flash 200 KB RAM 180 MHz 32-Bit Microcontroller -TFBGA-180

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC54605J512ET180K - Technical Attributes
Attributes Table
Family Name: LPC546xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 200kB
Speed: 180MHz
No of I/O Lines: 145
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-180
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,835
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.44
USD
Quantity
Unit Price
4
$5.86
15
$5.79
25
$5.76
50
$5.73
100+
$5.65
Product Variant Information section