Manufacturer Part #
STM32F105RCT6TR
STM32F Series 256 kB Flash 64kB RAM 78 MHz SMT 32-Bit Microcontroller - LQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F105RCT6TR - Product Specification
STMicroelectronics STM32F105RCT6TR - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 64kB |
| Speed: | 72MHz |
| No of I/O Lines: | 51 |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
| Peripherals: | DMA/POR/PWM/Voltage Detect/Watchdog |
| Number Of Timers: | 7 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 2(24-chx16-bit) |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount