
Manufacturer Part #
STM32F427VGT6TR
ARM® Cortex®-M4 180MHz 260KB RAM 1MB Flash 32-Bit Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32F427VGT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F427VGT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 256kB |
Speed: | 180MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
Supply Voltage: | 1.6V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$6.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount