Manufacturer Part #
STM32G030C8T6
STM32G0 Series 64 kB Flash 8 kB RAM 64 MHz SMT 32-Bit Microcontroller-LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
STMicroelectronics STM32G030C8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G030C8T6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 8kB |
| Speed: | 64MHz |
| No of I/O Lines: | 43 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
| Peripherals: | DMA/I2S/POR/PWM |
| Number Of Timers: | 6 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount