text.skipToContent text.skipToNavigation

Référence fabricant

STM32H523VET6

STM32H Series 512 kB Flash 272 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-100

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32H523VET6 - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 272kB
Speed: 250MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/LINbus/SMBUS/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
383
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
10
Multiples de :
1
Total 
27,40 $
USD
Quantité
Prix unitaire
10
$2.74
25
$2.70
50
$2.67
100
$2.64
200+
$2.58
Product Variant Information section