text.skipToContent text.skipToNavigation

Référence fabricant

STM32H745XGH6

High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 1MBytes

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2334
Product Specification Section
STMicroelectronics STM32H745XGH6 - Caractéristiques techniques
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M4/M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/UART/USB
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  TFBGA-265
Méthode de montage : Surface Mount
Pricing Section
Stock global :
2 856
États-Unis:
2 856
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
714
Multiples de :
714
Total 
6 990,06 $
USD
Quantité
Prix unitaire
714+
$9.79
Product Variant Information section