text.skipToContent text.skipToNavigation

Manufacturer Part #

TC364DP64F300FAALXUMA1

IC MCU 32BIT 4MB FLASH 144TQFP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TC364DP64F300FAALXUMA1 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 576kB
Speed: 300MHz
InterfaceType / Connectivity: CAN/Ethernet/QSPI
Peripherals: DMA/POR
Supply Voltage: 3.3V to 5V
Operating Temperature: -40°C to +150°C
Watchdog Timers: 3
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$17,940.00
USD
Quantity
Unit Price
1
$18.83
10
$18.53
40
$18.35
150
$18.18
500+
$17.94
Product Variant Information section