text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC1402Q040X0200AAXUMA1

XMC1000 Series 200 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - VQFN-40

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC1402Q040X0200AAXUMA1 - Technical Attributes
Attributes Table
Family Name: XMC1000
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 200kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,400.00
USD
Quantity
Unit Price
5,000+
$1.48
Product Variant Information section