AVR128DB64T-I/PT in Reel by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR128DB64T-I/PT

IC MCU 8BIT 128KB FLASH 64TQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR128DB64T-I/PT - Technical Attributes
Attributes Table
Family Name: AVR-DB
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 55
InterfaceType / Connectivity: SPI/USART/2-Wire
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,600
Factory Lead Time:
4 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$2,460.00
USD
Quantity
Unit Price
1,200+
$2.05
Product Variant Information section