text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C27443-24PVXI

CY8C27443 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon CY8C27443-24PVXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx14-bit
On-Chip DAC: 4-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
591
USA:
591
10,575
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.24
USD
Quantity
Unit Price
1
$6.24
5
$6.19
20
$6.11
40
$6.07
100+
$5.98
Product Variant Information section