text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC925-I/PT

PIC16 Series 7 kB Flash 176 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC925-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 7kB
RAM Size: 176B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI
Peripherals: LCD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC16LC925-I/PT is a part of PIC16LC series Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-64 package.

The PIC16C925 features an integrated LCD driver module - capable of driving 32 segments and 4 commons for LCD display and 5 channels of 10-bit Analog-to-Digital converters. The synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus. Easily adapted for handheld meters, thermostats, home security and power/gas/water meter products.

Features:

  • High Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two-cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • 25 I/O pins with individual direction control and 25-27 input only pins
    • Timer0 module: 8-bit timer/counter with programmable 8-bit prescaler
    • Timer1 module: 16-bit timer/counter, can be incremented during SLEEP via external crystal/clock
    • Timer2 module: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
    • One Capture, Compare, PWM module
  • Analog Features:
    • 10-bit 5-channel Analog-to-Digital Converter (A/D)
    • Brown-out Reset (BOR)
  • Special Microcontroller Features:
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code protection
    • Selectable oscillator options
  • CMOS Technology:
    • Low power, high speed CMOS/EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 5.5 V
    • Commercial and Industrial temperature ranges
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,280
Factory Lead Time:
22 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,099.20
USD
Quantity
Unit Price
160+
$6.87
Product Variant Information section