Référence fabricant
PIC18C252-I/SP
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SDIP-28
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :15 par Tube Style d'emballage :SDIP-28 Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2549 | ||||||||||
Microchip PIC18C252-I/SP - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip PIC18C252-I/SP - Caractéristiques techniques
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | EPROM |
| RAM Size: | 1.5kB |
| Speed: | 40MHz |
| No of I/O Lines: | 23 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2.5V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 5-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | SDIP-28 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The PIC18C252-I/SP is a part of PIC18C series 8-Bit CMOS Microcontroller. It has an operating temperature ranging from -40 °C to +85 °C and comes in SDIP-28 package.
The PIC18C252 is powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS OTP-based 8-bit microcontroller packs into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.
Features:
- Programmable Brown-Out
- Programmable low voltage detect
- Phase-Locked Loop (PLL)
- 8x8 Multiplier
- 2 Capture/Compare
- PSP
- 'C' compiler friendly development environment
- 2 capture/compare/PWM functions
- 8 channels of 10-bit Analog-to-Digital (A/D) converter
- Addressable Universal Asynchronous Receiver Transmitter (AUSART)
View the complete product family of PIC18C series Microcontroller<
Emballages disponibles
Qté d'emballage(s) :
15 par Tube
Style d'emballage :
SDIP-28
Méthode de montage :
Through Hole