text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2580-I/ML

PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller -QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Microchip PIC18F2580-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

PIC18F2580-I/ML is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 28 Pin QFN package. It has an industrial temperature ranges from (-40°C to +85°C).

PIC18F2580 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package. PIC18F having  low power, high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility.

Features:

  • ECAN
  • NanoWatt Features
  • Internal Oscillator
  • Self-Programming
  • 40 MHz Max Speed
  • LIN USART
Pricing Section
Global Stock:
115
USA:
115
1,395
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.58
USD
Quantity
Unit Price
1
$8.58
4
$8.46
15
$8.35
30
$8.30
75+
$8.17
Product Variant Information section