Z8F6421PM020EG in Tube by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F6421PM020EG

Z8 Encore! XP® F64XX Series 4 kB RAM 64 kB Flash Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F6421PM020EG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 29
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
The Z8F6421PM020EG is a Z8 encore 4 kB RAM 64 kB flash, high performance 8-bit microcontroller.

The flash in-circuit programming capability allows for faster development time and program changes in the field.

Features:

  • 20 MHz eZ8 CPU
  • Up to 64 KB Flash with in-circuit programming capability
  • Up to 4 KB register RAM
  • 12-channel, 10-bit analog-to-digital converter
  • Two full-duplex 9-bit UARTs with bus transceiver Driver Enable control
  • Inter-integrated circuit (I2C) and serial peripheral interface (SPI)
  • Two infrared data association
  • Up to four 16-bit timers with capture, compare and PWM capability
  • Watchdog timer with internal RC oscillator
  • 24 interrupts with configurable priority
  • On-chip debugger and voltage brown-out (VBO) protection

Applications:

  • Motor control
  • Security systems
  • Home appliances
  • Personal electronic devices and sensors
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1360
Multiple Of:
10
Total
$6,895.20
USD
Quantity
Unit Price
10
$5.22
30
$5.17
40
$5.15
100
$5.11
150+
$5.07
Product Variant Information section