Référence fabricant
R7S921042VCBG#BC0
RZ Series 528MHz 1 core 32Bit USB2.0 Microprocessor IC FBGA-272
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :720 par Tray Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Renesas R7S921042VCBG#BC0 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:The purpose of this notification is to communicate that Renesas Electronics has begun the End-Of-Life (EOL) Process on select part numbers due to the closure of Amkor Technology Japan's Hakodate factoryFinal Last Time Buy (LTB)31-Aug-2026 Last Shipment (LTS) 28-Feb-2027Response: Please place LTB orders in a timely manner prior to the key dates listed to avoid product availability issues. Shipments between the LTB and LTS dates are Non Cancelable and Non-Returnable (NCNR)
Statut du produit:
Renesas R7S921042VCBG#BC0 - Caractéristiques techniques
| Family Name: | RZ |
| Core Processor: | ARM® Cortex®-A9 |
| Program Memory Type: | Flash |
| Cache Memory Size: | 128kB |
| Data Bus Width: | 32b |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/I2S/LCD/LVDS/SCI |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 272 |
| Moisture Sensitivity Level: | 3 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
720 par Tray
Méthode de montage :
Surface Mount