text.skipToContent text.skipToNavigation

Manufacturer Part #

4N26

Single Channel 30 V 1500 Vrms Transistor Output Optocoupler Through Hole -DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
LITEON 4N26 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N26 is a Single Channel 30 V 1500 Vrms Transistor Output Optocoupler available in Through Hole DIP-6 Package.

Features:

  • Response time : ( tr : TYP. 3 µs at Vce=10 V, Ic=2 mA, RL=100 Ω)
  • Current Transfer Ratio : (Min) 20% @ 10mA
  • Input-output isolation voltage
    • 4N26 series : Viso = 1,500 Vrms
  • Dual -in-line Package
  • Wide lead spacing package
  • surface mount package
  • Creepage distance > 8.0 mm
  • Clearance > 8.0 mm
  • Voltage - Output 30 V
  • Current - Output / Channel 100 mA
  • Current - DC Forward (If) 80 mA
  • Vce Saturation (Max) 500 mV
  • Output Type Transistor with Base
Pricing Section
Global Stock:
60
USA:
60
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.103
300
$0.10
1,250
$0.0969
4,000
$0.0943
15,000+
$0.0887
Product Variant Information section