text.skipToContent text.skipToNavigation

Manufacturer Part #

4N38M

Single Channel 80 V 4170 V Through Hole Phototransistor Optocoupler-DIP-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 80V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N38M is a part of 4N38 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.

Features:

  • High voltage:
    • MOC8204M, BV CER = 400V
    • H11D1M, H11D2M, BV CER = 300V
    • H11D3M, BV CER = 200V
  • High isolation voltage:
    • 7500 V AC peak, 1 second
  • Underwriters Laboratory (UL) recognized File # E90700
  • IEC 60747-5-2 approved
  • Collector-Emitter Voltage: 80 V
  • Collector-Base Voltage: 80 V
  • Emitter-Collector Voltage: 7 V

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
1,408
USA:
1,408
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Web Price
1
$0.28
150
$0.25
500
$0.24
2,000
$0.23
7,500+
$0.225
Product Variant Information section