text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY75B

CNY Series Single Channel 600 V Through Hole Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay CNY75B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 600V
Output Voltage-Max: 70V
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 60mA
Power Dissipation: 70mW
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$344.00
USD
Quantity
Unit Price
50
$0.183
250
$0.178
1,250
$0.172
3,750
$0.169
10,000+
$0.163
Product Variant Information section