text.skipToContent text.skipToNavigation

Manufacturer Part #

EL0500(TA)

EL06XX Series 3750 Vrms 10 Mbit/s High Speed Logic Gate Photocoupler - SOP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL0500(TA) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,280.00
USD
Quantity
Unit Price
2,000+
$1.14
Product Variant Information section