text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM217AR2

Transistor Output Optocouplers 4 PIN TRANSISTOR OUTPUT MFP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM217AR2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3.75V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 250mW
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section