Manufacturer Part #
IL4208
IL4208 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Vishay IL4208 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IL4208 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 800V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The IL4208 is a Single channel phototriac output, low input current optocoupler. It consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC network.
The TRIAC consists of two inverse parallel connected monolithic SCRs. These three semiconductors are assembled in a six pin dual in-line package.
Features:
- High input sensitivity IFT = 2 mA
- 600 V, 800 V blocking voltage
- 300 mA on-state current
- High static dV/dt 10 kV/μs
- Very low leakage < 10 μA
- Isolation test voltage 5300 VRMS
- Small 6-pin DIP package
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Solid state relays
- Industrial controls
- Office equipment
- Consumer appliances
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.45
40
$1.43
125
$1.41
400
$1.39
1,250+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole