Manufacturer Part #
VOMDA1271T
Isolated Gate Driver SOP-4 Automotive Grade Photovoltaic MOSFET Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Package Style:SOP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2320 | ||||||||||
Product Specification Section
Vishay VOMDA1271T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOMDA1271T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 50mA |
| Output Type: | Photovoltaic |
| Operating Temp-Max: | 125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.27
15
$2.07
50
$1.97
250
$1.85
1,000+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
SOP-4
Mounting Method:
Surface Mount