text.skipToContent text.skipToNavigation

Manufacturer Part #

VOMDA1271T

Isolated Gate Driver SOP-4 Automotive Grade Photovoltaic MOSFET Driver

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VOMDA1271T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Output Type: Photovoltaic
Operating Temp-Max: 125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,160.00
USD
Quantity
Unit Price
2,000+
$1.08