text.skipToContent text.skipToNavigation

Manufacturer Part #

VOS615A-3X001T

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VOS615A-3X001T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
15,000+
$0.136
Product Variant Information section