text.skipToContent text.skipToNavigation

Manufacturer Part #

LSHD-7801

7 Segment 75 mW 2.1 V Common Anode Green Display Single Digit

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
34
USA:
34
1,331
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
34
Multiple Of:
39
Total
$24.82
USD
Quantity
Web Price
39
$0.73
156
$0.64
780
$0.615
1,560
$0.605
4,875+
$0.585
Product Variant Information section