text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-57173HR

Red 13.97 x 7.49 x 8 mm 42 mcd 2 V Universal Rectangular Light Bar Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
LITEON LTL-57173HR - Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Red
Common Pin Value: Universal
Mounting Method: Through Hole
Features & Applications

The LTL-57173HR is a Red 13.97 x 7.49 x 8 mm 42 mcd 2 V Universal Rectangular Light Bar Display.

It is designed for a variety of applications where a large bright source of light is required. This device utilizes high efficiency red LED chips, which are made from GaAsP on a transparent GaP substrate and has red bar.

Features:

  • Rectangular Light Bar
  • Large, Bright, Uniform Light Emitting Areas
  • Low Power Requirement
  • High Brightness & High Contrast
  • Solide State Reliability
  • Categorized for Luminous intensity

View the LTL Series of LEDs

Pricing Section
Global Stock:
1,230
USA:
1,230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.36
75
$0.35
200
$0.345
400
$0.335
1,250+
$0.32
Product Variant Information section