text.skipToContent text.skipToNavigation

Manufacturer Part #

1224-10SURC/S530-A3

Red Ø3 mm 20° 400 mcd Clear 2 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 1224-10SURC/S530-A3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 400mcd
Viewing Angle: 20°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
Total
$1,182.00
USD
Quantity
Unit Price
1,000
$0.0636
2,000
$0.0624
3,000
$0.0618
5,000
$0.0609
10,000+
$0.0591
Product Variant Information section