text.skipToContent text.skipToNavigation

Manufacturer Part #

APHHS1005ZGCK

0402 (1005 Metric) 50mcd green 120° 570nm

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHHS1005ZGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 25mA
Intensity: 550mcd
Viewing Angle: 140°
Wavelength: 515nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Part Number Aliases: APHHS1005
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.00
USD
Quantity
Unit Price
2,000+
$0.172
Product Variant Information section