text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD1608LSECK/J4-PF

Orange 1.6 x 0.8 x 0.95 mm 60º Water Clear 4500 mcd 1.8 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Kingbright APTD1608LSECK/J4-PF - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 450mcd
Viewing Angle: 60°
Wavelength: 605nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
2,000
$0.135
4,000+
$0.132
Product Variant Information section