Manufacturer Part #
H130CAD-120
H130C Series T-1 Blue Diffused Interlocking 90° LED Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H130CAD-120 - Technical Attributes
Attributes Table
| Color: | Amber |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 45° |
| Mounting Method: | Through Hole |
Features & Applications
The H130CAD-120 is a 3 mm Right angle single-level Amber color LED holder assembly with diffused lens.
Maximum Ratings:
- Reverse Voltage: 5 V
- Reverse Current: 100 µA
- Operating temperature range: -25°C to -85°C
Applications:
- Battery-operated
- Back Lighting
- Status Indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.255
400
$0.25
1,000
$0.245
2,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole