text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S126AT5UW

Standard LEDs - SMD White InGaN 220mcd 20mA

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S126AT5UW - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 5mA
Intensity: 285mcd
Viewing Angle: 120°
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.20
USD
Quantity
Unit Price
3,000
$0.0604
6,000
$0.0593
9,000
$0.0586
12,000+
$0.0578
Product Variant Information section