text.skipToContent text.skipToNavigation

Manufacturer Part #

MV5454A

Green 5 mm 24° Diffused 30 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight MV5454A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 24°
Wavelength: 562nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The MV5454A is a High efficiency 5.0 mm Green diffused narrow beam LED lamp with 30 mcd intensity and viewing angle of 24°. Available in T-1 3/4 package.

Features:

  • High efficiency GaP light source with various lens effects
  • Versatile mounting on PC board or panel
  • Snap in grommet MP52 available as seperate order item
  • Long life-solid state reliability
  • Low power requirements
  • Compact, rugged, lightweight

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

View the Available MV5 Series of LEDs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
500
Total
$1,362.00
USD
Quantity
Unit Price
1
$0.0776
300
$0.0757
1,000
$0.0733
2,000
$0.0719
5,000+
$0.0681
Product Variant Information section