text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-343URC3F

SLI-343 Series Red Ø3.1 mm 40° Transparent 450 mcd 1.9 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-343URC3F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Transparent
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 40°
Dimension: H  5.4mm x D  3.8mm
Mounting Method: Through Hole
Features & Applications

?ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Features:

  • Circular φ3,low-current LED lamp
  • High reliability
  • Pressur-release structure type

Applications:

  • Indicators and signs
  • Lighting
  • Smart lighting
  • Sustainable lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$328.00
USD
Quantity
Unit Price
1
$0.181
150
$0.176
300
$0.174
1,000
$0.169
2,000+
$0.164
Product Variant Information section