text.skipToContent text.skipToNavigation

Référence fabricant

SLR-56VRT32

SLR-56 Series Red Ø5 mm 40° Clear 10 mcd 2V Round Through Hole LED

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date: 2538
Product Specification Section
ROHM SLR-56VRT32 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 40°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  8.7mm x D  5.5mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The SLR-56VRT32 is a small reflecting high brightness red color visual LED directly mountable on a printed circuit board (Ø 5 mm). It has a 40° viewing angle with red colored tinted diffused lens.

Features:

  • Single LED per package
  • Diameter of lens = 5 mm 
  • Available in red, orange, yellow and green with a choice of tinted diffused or tinted non-diffused lens
  • Available on tape for mounting by an automatic machine

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger
Pricing Section
Stock global :
18 000
États-Unis:
18 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
282,00 $
USD
Quantité
Prix unitaire
2 000
$0.141
4 000+
$0.137
Product Variant Information section