text.skipToContent text.skipToNavigation

Référence fabricant

SML-810MTT86

SML-810 Series Yellow Green 1305 Clear 16 mcd 2.2 V Reverse Mount Chip LED

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM SML-810MTT86 - Caractéristiques techniques
Attributes Table
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 25mA
Intensity: 16mcd
Case Size: 1305 (3412 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SML-810MTT86 is a yellowish-green color LED with tinted clear lens.

Features:

  • Reverse mount available type chip LED
  • Hight-brightness
  • High-reliability
  • Operating temperature -30° C to +85° C

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
254,70 $
USD
Quantité
Prix unitaire
3 000
$0.0849
6 000+
$0.0822
Product Variant Information section