text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX1206SYW-TR

Super Yellow 3.2 x 1.6 mm 1206 160° Diffused 40 mcd 2 V PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LX1206SYW-TR - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 160°
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.155
9,000
$0.154
12,000
$0.153
15,000+
$0.151
Product Variant Information section