text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXL1206GC-TR

Green 3 x 1.6 mm 20° Water Clear 20 mcd 2.1 V PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Date Code: 2529
Product Specification Section
Lumex SML-LXL1206GC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 20°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.5mm x L  3mm x W  1.5mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The SML-LXL1206GC-TR is a 2.1 V 3.0 mm x 1.6 mm1206 Package Green Color Water Clear Lens Surface Mount QuasarBrite LEDs

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Parameters:

  • Peak Forward current: 160 mA
  • Steady Current : 25 mA 
  • Power Dissipation : 100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -30 to + 85°C  
  • Peak wave length  : 565 nm
  • Forward voltage : 2.1 V to 2.8 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green 
  • Epoxy Lens Finish : Water clear

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment????
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$198.90
USD
Quantity
Unit Price
3,000
$0.0663
9,000
$0.0646
12,000
$0.0642
30,000
$0.0628
45,000+
$0.0615