text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR851SISUGWTR

Red/Green 1 x 3 mm 120° Diffused 30/15 mcd 2/2.2 V Right Angle Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Lumex SML-LXR851SISUGWTR - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 30mcd/15mcd
Viewing Angle: 120°
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
2000
Total
$2,316.00
USD
Quantity
Unit Price
2,000+
$0.193
Product Variant Information section